TE Connectivity 163081-8 Circ. Male Contacts 062 Diameter PIN Pre-Assembled 3+

MPN
163081-8
Order Code
14-5437
Country of Origin
Poland
Qty Unit Price (Ex VAT)
5000+ £0.436
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 08/10/2026

TE Connectivity's 163081-8 circular male contacts feature a 0.62 diameter pin assembly designed for secure connectivity.

These contacts are engineered for superior electrical performance and reliability.

Ideal for use in electronic applications, they are commonly utilised in automotive and industrial systems.

The 163081-8 ensures robust connections in demanding environments.


Type Crimp Contact
Circuit Application Power & Signal
Compatible Insulation Diameter Range .078 – .098
Contact Base Material Brass
Contact Current Rating (Max) 13
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Bright
Contact Mating Area Plating Material Thickness 197
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 13a
Depth 3.7mm
ELV Compliant
Gender Male
Height 3mm
Lead Free Not Applicable
Length 27.5mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -67 – 194
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 5000
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Multimate III+
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 18 – 16
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot