TE Connectivity 1630480-1 Box Passive Electronic Component

MPN
1630480-1
EAN-13
2050006684306
Order Code
07-3699
Country of Origin
Slovenia
View Full Product Range (4)

Discontinued


TE Connectivity's 1630480-1 is a high-quality variable resistor designed for fine-tuning electrical circuits. This component is ideal for applications requiring precise resistance adjustment in both consumer electronics and industrial equipment. It offers reliable performance and versatility, making it suitable for a wide range of passive electronic configurations.
Type TE AMP Passive Electronic Components
Resistance 100r
Tolerance 20%
Number of Turns 1
Depth 9.8mm
Height 0.197inch
Length 0.433inch
Max Power Dissipation 150mW
Maximum Operating Temperature 70°C
Minimum Operating Temperature -25°C
Misc Attribute TE AMP Passive Electronic Components
Mount Through Hole
Package Quantity 4000
Packaging Bulk
Packaging Type Box
Radiation Hardening No
Resistor Type Carbon
RoHS Compliant Yes
Series CB10, Citec
Technology CARBON FILM
Termination Pin
Width 0.386inch

Trustpilot