TE Connectivity 1630479-8 Passive Component Box Reliable And Durable

MPN
1630479-8
EAN-13
2050006684290
Order Code
07-3698
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.220
100+ £0.197
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

TE Connectivity's variable resistor 1630479-8 is part of TE AMP Passive Electronic Components. It features high precision and reliability, suitable for fine-tuning electronic circuits. Typical applications include adjusting circuit parameters in audio, telecommunications, and lighting systems.
Type TE AMP Passive Electronic Components
Resistance 100kR
Tolerance 20%
Number of Turns 1
DC Rated Voltage 200v
Depth 5mm
ELV Compliant
Height 0.425inch
Length 0.386inch
Max Power Dissipation 150mW
Maximum Operating Temperature 70°C
Military Standard Not
Minimum Operating Temperature -25°C
Misc Attribute TE AMP Passive Electronic Components
Mount Through Hole
Package Quantity 4000
Packaging Bulk
Packaging Type Box
Radiation Hardening No
Reach SVHC Compliant Unknown
Resistor Type Carbon
RoHS Compliant Yes
Series CB10, Citec
Taper Linear
Technology CARBON FILM
Termination PC Pin
Voltage Rating 200v
Width 0.197inch

Reviews

Be the first to submit a review

Trustpilot