TE Connectivity 1624112-1 RF Inductor SMD 0603 10nH 5 Percent 2K RL

MPN
1624112-1
Order Code
14-7497
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2000+ £0.201
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1624112-1 is a surface mount RF inductor with an inductance of 10nH.

It has a tolerance of 5 percent and is packaged in a 0603 size.

This component is suited for high-frequency applications and is often used in mobile devices and telecommunications equipment.

It comes in a reel of 2000, making it ideal for large-scale manufacturing.


Type RF Inductor
Inductance 10nH
Current 700mA
Tolerance 5%
Case Size 0603
DC Resistance (DCR) 130mR
Depth 1.12mm
ELV Compliant
Length 1.8mm
Max DC Current 700mA
Maximum Operating Temperature 125°C
Military Standard Not
Minimum Operating Temperature -40°C
Package/Case 603
Packaging Tape and Reel
RoHS Compliant Yes
Self Resonant Frequency 4.8GHz
Shielding Unshielded
Test Frequency 250MHz

Reviews

Be the first to submit a review

Trustpilot