TE Connectivity 1624094-6 Inductor 3613C 1.0UH 10%

MPN
1624094-6
Order Code
15-8990
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
500+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 31/05/2026

The TE Connectivity 1624094-6 is an inductor with a value of 1.0 microhenry and a tolerance of 10%.

This component is compact, measuring 3613 in size, and is suitable for high-frequency applications.

It is commonly used in power supplies and DC-DC converters.

The inductor is designed for reliable performance in various electronic circuits.


Type Inductor
Inductance 1uH
Current 450mA
Tolerance 10%
Case Size 0.126inch
Case Code (Imperial) 1812
Core Material Ferrite
DC Resistance (DCR) 500mR
Depth 3.4mm
Height 0.126inch
Length 4.8mm
Max DC Current 450mA
Max Operating Temperature 100°C
Military Standard Not
Min Operating Temperature -30°C
Mount Surface Mount
Package Quantity 500
Package/Case 1812
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Self Resonant Frequency 100MHz
Series 3613C, Sigma Inductors
Shielding Unshielded
Test Frequency 7.96MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot