TE Connectivity 1624053-2 Passive Component 0.56UH AMMO 1000

MPN
1624053-2
EAN-13
2050007223047
Order Code
07-3696
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
709 in stock, despatched in 4 working days

TE Connectivity's 1624053-2 is a surface-mount device choke designed for compact electronic circuits. This miniature choke provides effective filtering of electromagnetic interference in power supplies and signal processing applications. Its small footprint and reliable performance make it ideal for consumer electronics and communication equipment.
Type High Frequency & RF Inductors
Inductance 560nH
Current 595mA
Tolerance 10%
DC Resistance (DCR) 500mR
Lead/Base Style Axial
Length 0.394inch
Max DC Current 595mA
Max Operating Temperature 100°C
Min Operating Temperature -55°C
Misc Attribute TE AMP Passive Electronic Components
Mount Through Hole
Package Quantity 1000
Package/Case Axial
Packaging Tape and Reel
Packaging Type Box
Radiation Hardening No
RoHS Compliant Yes
Self Resonant Frequency 300MHz
Series SC30, Sigma Inductors
Shielding Unshielded
Test Frequency 25MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot