TE Connectivity 1624009-2 Power Inductor 1UH Leaded SC30-10-2513 AMMO

MPN
1624009-2
Order Code
14-7493
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1000+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1624009-2 is a leaded power inductor with a 1UH inductance value.

Designed for efficient energy storage, it features a robust construction suitable for demanding environments.

This inductor is ideal for use in power supplies, DC-DC converters, and other electronic applications.

Its reliable performance supports stable operation in various circuit designs.


Type Power Inductor
Inductance 2.2uH
Current 420mA
Tolerance 10%
DC Resistance (DCR) 400mR
Lead/Base Style Axial
Length 0.394inch
Maximum Operating Temperature 100°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Package Quantity 500
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Self Resonant Frequency 115MHz
Series SC30, Sigma Inductors
Shielding Unshielded
Test Frequency 25MHz

Reviews

Be the first to submit a review

Trustpilot