TE Connectivity 1623866-4 Passive Component Reliable High-Quality

MPN
1623866-4
EAN-13
2050006683781
Order Code
07-3695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

TE Connectivity's 1623866-4 is a variable resistor designed for precise resistance adjustment in electronic circuits. This passive component is ideal for fine-tuning signal levels and calibration in various electronic devices. Common applications include use in consumer electronics, communication systems, and instrumentation.
Type TE AMP Passive Electronic Components
Resistance 100r
Tolerance 10%
Number of Turns 15
ELV Compliant
Height 0.256inch
Length 0.76inch
Max Power Dissipation 750mW
Misc Attribute TE AMP Passive Electronic Components
Mount Through Hole
Package Quantity 1000
Packaging Bulk
Packaging Type Box
Radiation Hardening No
Resistor Type Cermet
RoHS Compliant Yes
Series 433, Citec
Termination PC Pin
Voltage Rating 400v
Width 0.193inch

Reviews

Be the first to submit a review

Trustpilot