TE Connectivity 1623837-8 Passive Electronic Component 1 pc Package

MPN
1623837-8
EAN-13
2050006683637
Order Code
07-3694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The TE Connectivity 1623837-8 is a variable resistor known for its reliability and precision in passive electronic applications. Manufactured by TE AMP Passive Electronic Components, it features durable construction suitable for various environmental conditions. This part is typically used in circuits requiring adjustable resistance, common in audio equipment and industrial electronics.
Type TE AMP Passive Electronic Components
Resistance 2kR
Tolerance 10%
Number of Turns 1
Max Power Dissipation 500mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP Passive Electronic Components
Mount Through Hole
Packaging Tape and Reel
Packaging Type Package
Radiation Hardening No
Resistor Type Cermet
RoHS Compliant Yes
Series 4295, Citec
Technology CERMET
Termination PC Pins

Reviews

Be the first to submit a review

Trustpilot