TE Connectivity 1612124-3 1Diameter Socket Female Unshrouded AU Plating

Order Code:

15-2792

Brand: TE Connectivity MPN: 1612124-3
Qty Unit Price (Ex VAT)
4000+ £0.193
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
3,650 in stock, despatched in 5 working days

TE Connectivity 1612124-3 is a socket female contact with unshrouded design, featuring gold plating for enhanced conductivity and corrosion resistance.

It accepts a wire size range from 24 to 20 AWG, making it versatile for various wiring needs.

This component is typically used in telecommunications, automotive, and industrial applications.

The product is designed for reliable engagement and connectivity in demanding environments.


Type Automotive Connector
Contact Material Copper Alloy
Contact Plating Tin
ELV Compliant
Insulation Diameter 0.067inch
Lead Free Not Applicable
Max Operating Temperature 176°C
Min Operating Temperature -22°C
Mount Cable
Package Quantity 4000
Packaging Tape and Reel
RoHS Compliant Yes
Sealable No (Without)
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 20AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot