TE Connectivity 1609112-2 PWR Ent Mod Male IEC320-C14 Shrouded PNL MNT

MPN
1609112-2
Order Code
14-4739
Country of Origin
Japan
Qty Unit Price (Ex VAT)
15+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

The TE Connectivity 1609112-2 is a power entry module with a male IEC320-C14 inlet.

It is shrouded and designed for panel mounting.

This module is commonly used in applications requiring secure and reliable power connections, such as in electronic equipment and appliances.

It provides a compact and protective interface for connecting electrical cords to devices.


Type IEC Connector C14
Current Rating 10a
Switch Not Applicable
Application(s) AC
Current 10a
ELV Compliant
Gender Male
Length 30.93mm
Max Current Rating 10a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Panel, Snap in
Number of Contacts 3
Number of Ports 1
Number of Positions 3
Operating Frequency 50 to 30000 KHz
Orientation Straight
Package Quantity 42
Package/Case Module
Packaging Bulk
RoHS Compliant Yes
Series C, Corcom
Termination Faston
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot