TE Connectivity 15ET1 Power Line Filters 15A 1/4-1/4 FASTON Flange

MPN
15ET1
Order Code
15-6373
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £75.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 27 in stock

TE Connectivity’s 15ET1 power line filters feature a 15A current rating with 1/4-1/4 faston terminals for easy installation.

These filters include a flange for secure mounting in various applications.

They are designed for use in electronics to reduce electromagnetic interference.

Typical applications include use in power supplies and industrial control equipment.


Type Power Line Filter
Current Rating 15a
Capacitance 2.08uF
Leakage Current 300uA
Approvals UL
Current 15a
DC Rated Voltage 250v
Depth 79.2mm
ELV Compliant
Inductance 5.07mH
Length 138.4mm
Max Current Rating 15a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50|60 Hz
Package Quantity 4
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series T
Termination Quick Connect
Voltage Rating (AC) 250v
Width 100.6mm

Reviews

Be the first to submit a review

Trustpilot