TE Connectivity 15EHT1 Power Line Filter 15A FASTON Fastn1/4 Flange Mt

MPN
15EHT1
Order Code
15-6372
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £182.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 12 in stock

The TE Connectivity 15EHT1 power line filter offers a current rating of 15A.

It features faston 1/4 inch terminals and a flange mount design.

This filter is ideal for reducing electromagnetic interference in electronic equipment.

Typical applications include use in consumer electronics and industrial machinery.


Type Power Line Filter
Approvals UL
Capacitance 2.07uF
Current 15a
Current Rating 15a
DC Rated Voltage 250v
ELV Compliant
Inductance 9.5mH
Leakage Current 2uA
Length 100.6mm
Max Current Rating 15a
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 40°C
Minimum Operating Temperature -10°C
Mount Chassis Mount, Flanges, Panel
Operating Frequency 50/60Hz
Package Quantity 4
Packaging Bulk
Primary Type AC
Radiation Hardening No
RoHS Compliant Yes
Series HT
Termination Quick Connect
Voltage Rating (AC) 250v

Reviews

Be the first to submit a review

Trustpilot