TE Connectivity 1588908-1 Pro Beam JR Fibre Optic Connector Male Unshrouded Kit

MPN
1588908-1
Order Code
14-2885
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £27.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity 1588908-1 is a Pro Beam JR fibre optic connector kit designed for male unshrouded connections.

It features high durability and precision for robust data transmission.

The connector is typically used in telecommunications and data networking applications.

Its design ensures reliable optical performance in demanding environments.


Type Fibre Optic Connector
Colour Black
ELV Compliant
Insertion Loss 0.7dB
Lead Free Not Applicable
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mode Singlemode
Mount Cable
Orientation Straight
Package Quantity 10
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series Pro Beam Jr

Reviews

Be the first to submit a review

Trustpilot