The TE Connectivity 1586851-1 is a high-quality connector plug designed for reliable electrical connections.
It features a male unshrouded design with 2 positions, providing simplicity and efficiency.
This component is typically used in various industrial and commercial electronic applications.
It ensures secure connections with durable materials for long-lasting performance.
| Type |
Wire to Board Housing |
| Pitch |
6.35mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Body Orientation |
Straight |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Inline |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Gender |
PL |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Housing Material |
Nylon |
| Max Current Rating |
36/ContactA |
| Max Voltage Rating |
600VAC |
| Maximum Operating Temperature |
105°C |
| Minimum Operating Temperature |
-55°C |
| Mounting |
Cable Mount |
| Number of Contacts |
2 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Primary Product colour |
Natural |
| Product Depth (mm) |
14.73 |
| Sealable |
No |
| Termination Method |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |