TE Connectivity 1586765-6 VAL-U-LOK Connector Female Shrouded 6P GW

MPN
1586765-6
Order Code
14-3959
Country of Origin
China
Qty Unit Price (Ex VAT)
500+ £0.202
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 19,500 in stock

The TE Connectivity 1586765-6 is a female shrouded connector with 6 positions, suitable for secure wire-to-board connections.

It features a reliable locking mechanism and gold-plated contacts for enhanced conductivity and corrosion resistance.

Ideal for use in consumer electronics, home appliances, and automotive applications, it ensures durable and stable electrical performance.

This connector is part of the VAL-U-LOK series, known for its versatility and dependability in various environments.


Type Crimp Terminal
Pitch 4.2mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Circuit Application Power & Signal
Color White
Compatible Insulation Diameter Range .047 – .122
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .464
Connector Length .543
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .787
Contact Layout Matrix
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Receptacle
Current Rating 9a
Depth 20mm
ELV Compliant
Flammability Rating UL94 V-2
Glow Wire Rating GWT 750°C (Without Flame)
Height 0.464inch
Housing Color White
Housing Material Polyamide
Insulation Diameter 0.122inch
Length 0.543inch
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Primary Product colour White
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
UL Rating Recognized
Voltage Rating 600v
Width 20mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot