TE Connectivity 1586515-2 Connector 4P Male Shrouded UL94V0

MPN
1586515-2
Order Code
14-4995
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,559 in stock

The TE Connectivity 1586515-2 is a 4-position male shrouded connector designed for secure and reliable connections in electronic applications.

It is constructed from durable materials and is UL94V-0 rated for enhanced flame resistance.

This connector is typically used in industrial and automotive applications.

It offers ease of assembly with its robust and user-friendly design.


Type Wire to Board Header
Number of Positions 1
Pitch 5.08
Number of Rows 1
Mouning Orientation Straight
Approvals CSA
Centerline (Pitch) 5.08mm
Circuit Application Power
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector Height .375
Connector Length 1
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .38
Contact Base Material Copper Alloy
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating GOLD
Contact Gender Male
Contact Layout Inline
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30 – 36
Contact Plating Gold, Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 13a
Depth 9.65mm
Flammability Rating UL94 V-2
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 9.65mm
Housing Material Nylon
Insulation Color Natural
Insulation Material Nylon
Length 25.4mm
Material Nylon
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Detent Lock
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Columns 4
Number of Power Positions 4
Operating Temperature (Max) 221
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 3000
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Finish Matte
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
PCB Thickness 0.062mm
PCB Thickness (Recommended) .062
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Commercial MATE-N-LOK
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .135
UL Flammability Rating UL 94V-2
UL Rating Certified
VDE Tested No
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 0.375inch

Reviews

Be the first to submit a review

Trustpilot