The TE Connectivity 1586317-1 is a connector accessory designed for use with a minimum diameter of 0.047 inches and a maximum of 0.069 inches.
It is suitable for applications requiring secure connections in compact spaces.
This high-quality component ensures reliable electrical performance.
Typical applications include telecommunications and data communications equipment.
| Type |
Crimp Contact |
| Approvals |
UL |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.047 – .069 |
| Compatible With Agency/Standards Products |
CSA |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Brass |
| Contact Current Rating |
9a |
| Contact Current Rating (Max) |
9 |
| Contact Gender |
Female |
| Contact Material |
Brass |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Shape & Form |
Single Beam |
| Contact Type |
Socket |
| Current Rating |
9a |
| Depth |
3.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Height |
3.4mm |
| Insulation Diameter |
1.75mm |
| Lead Free |
Not Applicable |
| Length |
14.55mm |
| Material |
Brass |
| Mating Square Post Dimension |
.045 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Cable |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Loose Piece |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
500 |
| Pitch |
4.2 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
VAL-U-LOK |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| VDE Tested |
No |
| Voltage Rating |
600v |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Insulation Support |
Without |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |