TE Connectivity 1586316-1 VAL-U-LOK Crimp Pin Contact 600V 22-26 AWG

MPN
1586316-1
Order Code
50-5782
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity 1586316-1 is a connector accessory designed for use with female connectors, featuring a minimum diameter of 0.047 inches.

It is suitable for various electronic and electrical applications, providing reliable connectivity.

This component is ideal for projects requiring precision and durability in connector interfaces.

Its compact size and robust design make it a popular choice in both industrial and consumer electronics.


  • Wire-to-wire application
  • Standard glow wire rating
  • Manufacturer type description: 1586316-01 / 1586316-1
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26 - 22
Approvals UL
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .047 – .069
Compatible With Agency/Standards Products CSA
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 9a
Depth 3.2mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Height 3.4mm
Insulation Diameter 1.75mm
Length 17.3mm
Material Brass
Mating Square Post Dimension .045
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Pitch 4.2
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series VAL-U-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
VDE Tested No
Voltage Rating 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support Without
Wire Size 26 – 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot