TE Connectivity 1586055-1 VAL-U-LOK Socket Female Unshrouded 16AWG

MPN
1586055-1
Order Code
14-6864
Country of Origin
China
Qty Unit Price (Ex VAT)
3500+ £0.088
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Available to back orderBack-order availability date - 02/10/2026

The TE Connectivity 1586055-1 is a VAL-U-LOK unshrouded socket for female connections.

It is designed to accommodate 16 AWG wires, providing a reliable electromechanical interface.

The component is typically used in commercial and industrial applications for power and signal connectivity.

Its design ensures secure connections in harness assemblies and control systems.


Type Crimp Terminal
Pin or Socket Female
Wire Gauge 16
Circuit Application Power
Compatible Insulation Diameter Range .122
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Female
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 100
Contact Plating Tin
Contact Retention Within Housing With
Contact Shape & Form Single Beam
Contact Type Socket
Depth 3.6mm
ELV Compliant
Gender Female
Height 4.5mm
Insulation Diameter 0.122inch
Length 14.55mm
Mating Square Post Dimension .045
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 500
Pitch 4.2
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series VAL-U-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Insulation Support Without
Wire Size 16
Wire/Cable Gauge 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot