TE Connectivity 1586040-8 VAL-U-LOK Conn Female Shrouded 8P Vertical Header WP

MPN
1586040-8
Order Code
14-6904
Country of Origin
China
Qty Unit Price (Ex VAT)
3000+ £0.727
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 138 in stock

TE Connectivity's 1586040-8 is a val-u-lok connector featuring a female shrouded design.

It accommodates eight positions in a vertical header configuration and is waterproof, making it suitable for environments exposed to moisture.

This connector is typically used in applications requiring reliable connections, such as automotive and industrial equipment.

The val-u-lok series is known for its secure mating and robust performance.


Type Crimp Terminal
Number of Positions 1
Pitch 4.2
Number of Rows 2
Mouning Orientation Straight
Approvals CSA
Centerline (Pitch) 4.191mm
Circuit Application Power
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .504
Connector Length .709
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .384
Contact Base Material Brass Alloy
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Gender Male
Contact Layout Matrix
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention No (Without)
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 15
Current Rating 9a
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 12.8mm
Housing Color White
Housing Material Nylon
Insulation Diameter 0.122inch
Length 0.7087inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Power Positions 8
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Package Quantity 255
Packaging Tray
Packaging Method Tray
Packaging Quantity 255
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 80
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Boardlock
PCB Mounting Orientation Vertical
PCB Thickness 0.063mm
PCB Thickness (Recommended) .07
Plating Thickness 80um
Primary Product colour Natural
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
UL Flammability Rating UL 94V-0
UL Rating Recognized
Voltage Rating 600v
Width 0.386inch

Reviews

Be the first to submit a review

Trustpilot