The TE Connectivity 1586037-8 is a header with a male connection, featuring eight pins in a vertical orientation.
This unshrouded component does not include pegs, making it suitable for straightforward PCB connections.
Its compact design is ideal for use in electronic devices where space is limited.
Typical applications include telecommunications equipment, consumer electronics, and computer hardware.
| Type |
Wire to Board Housing |
| Number of Positions |
8 |
| Pitch |
4.2 |
| Number of Rows |
2 |
| Approvals |
CSA |
| Centerline (Pitch) |
4.191mm |
| Circuit Application |
Power |
| Color |
Beige |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.504 |
| Connector Length |
.709 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.384 |
| Contact Base Material |
Brass Alloy |
| Contact Current Rating |
9a |
| Contact Current Rating (Max) |
9 |
| Contact Gender |
Male |
| Contact Layout |
Matrix |
| Contact Material |
Brass, Tin |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
80 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
15 |
| Current Rating |
9a |
| Depth |
9.75mm |
| Flammability Rating |
UL94 V-2 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
12.8mm |
| Housing Material |
Nylon |
| Insulation Diameter |
0.122inch |
| Length |
0.7087inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Power Positions |
8 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
315 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
315 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
80 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063mm |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
80um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
4.2inch |
| Row-to-Row Spacing |
.165 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
VAL-U-LOK |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
No |
| Voltage Rating |
600v |
| Width |
9.75mm |
To use this facility please Sign In.
Sign In