TE Connectivity 1586037-2 Connector Male Unshrouded Vertical Header NO PEGS 2P

MPN
1586037-2
Order Code
14-4455
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1250+ £0.510
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Despatched within 5 working days - 8,739 in stock

TE Connectivity 1586037-2 is a male unshrouded vertical header connector with no pegs and two positions.

It features a compact and robust design suitable for secure electrical connections.

This connector is commonly used in electronic and electrical applications requiring reliable board-to-board interconnects.

Ideal for use in industrial and consumer devices.


Type Wire to Board Housing
Number of Positions 1
Pitch 4.2
Number of Rows 2
Mouning Orientation Straight
Approvals CSA
Centerline (Pitch) 4.191mm
Circuit Application Power
Color Beige, White
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Printed Circuit Board
Connector Height .504
Connector Length .213
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .384
Contact Base Material Brass Alloy
Contact Current Rating 9a
Contact Current Rating (Max) 9
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Matrix
Contact Material Brass, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Square
Contact Style Pin
Contact Type Tab
Contact Underplating Material Nickel
Contact Underplating Material Thickness 15
Current Rating 9a
Depth 9.75mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 12.8mm
Housing Color Natural
Housing Material Nylon
Insulation Color Natural
Insulation Diameter 0.122inch
Insulation Material Nylon
Lead Pitch 4.2mm
Length 0.213inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Power Positions 2
Operating Supply Voltage 600v
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Package Quantity 1050
Packaging Tray
Packaging Method Tray
Packaging Quantity 1050
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 80
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Thickness 1.6inch
PCB Thickness (Recommended) .063
Plating Tin
Plating Thickness 5.08um
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.2mm
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .138
UL Flammability Rating UL 94V-2
UL Rating Recognized
VDE Tested No
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 9.75mm

Reviews

Be the first to submit a review

Trustpilot