TE Connectivity's 1586026-5 is a female shrouded wire housing header with 5 positions.
It features a robust design for secure and reliable electrical connections.
The product is typically used in automotive and industrial applications.
It supports efficient wire-to-board configurations.
| Type |
Wire to Board Housing |
| Pitch |
4.2mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Panel Mount |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural, Beige |
| Compatible Insulation Diameter Range |
.047 – .122 |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.295 |
| Connector Length |
.874 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.779 |
| Contact Gender |
Female |
| Contact Layout |
Inline |
| Contact Material |
Bronze, Brass |
| Contact Plating |
Tin, Gold |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Receptacle |
| Current Rating |
9a |
| Depth |
19.8mm |
| Flammability Rating |
UL94 V-2 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.295inch |
| Housing Color |
Natural |
| Housing Material |
Nylon 66 |
| Insulation Diameter |
0.122inch |
| Length |
22.2mm |
| Material |
Nylon |
| Max Voltage Rating (AC) |
600v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Number of Contacts |
5 |
| Number of Positions |
5 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
1000 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
VAL-U-LOK |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Recognized |
| VDE Tested |
No |
| Width |
0.779inch |
| Wire/Cable Type |
Discrete |