TE Connectivity 1586019-4 Headers Female Shrouded 2x02C Flp V0

MPN
1586019-4
Order Code
15-9631
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.171
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack order, lead time 4 months

The TE Connectivity 1586019-4 is a female shrouded header with a 2x02 circuit configuration.

Designed with flanged leads, it ensures secure connectivity and durability.

This V0 rated component is flame-resistant, enhancing safety in electronic applications.

It is commonly used in consumer electronics and industrial machinery where reliable connections are essential.


Type Wire to Board Housing
Pitch 4.2mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Approvals CSA
Circuit Application Power & Signal
Color Natural, Beige
Compatible Insulation Diameter Range .047 – .122
Compatible With Agency/Standards Products UL
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .464
Connector Length .378
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Width .787
Contact Layout Square Grid
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Receptacle
Current Rating 9a
Depth 20mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.464inch
Housing Color White
Housing Material Nylon
Insulation Diameter 0.122inch
Length 9.6mm
Material Nylon
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Circuits 4
Number of Contacts 4
Number of Positions 4
Operating Temperature Range -40 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Primary Product colour White
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 4.2inch
Row-to-Row Spacing .165
Sealable No
Selectively Loaded No (Without)
Series VAL-U-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested No
Voltage Rating 600v
Width 20mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot