TE Connectivity 1571989-2 Rocker DBL Seal Pushbutton Toggle

Image Representative of Range

TE Connectivity 1571989-2 Rocker DBL Seal Pushbutton Toggle

MPN
1571989-2
EAN-13
2050007050469
Order Code
07-3683
Country of Origin
Taiwan
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.80 £5.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

The TE Connectivity 1571989-2 is a high-quality rocker switch known for its reliable performance in various applications. It features a durable construction designed for ease of use in controlling electrical circuits. Commonly used in electronics and automotive industries, it offers efficient toggling between on and off positions.
Mounting Type Panel mount
Switch Function On-On
Actuator Marking None
Illumination Colour None
Actuator Type Concave (Standard V)
Contact Material Copper
Electrical Life 6000Cycles
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 28v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Misc Attribute TE AMP Toggle Pushbutton and Rocker Switches
Mount Through Hole, Vertical
Packaging Bulk
Packaging Type Package
RoHS Compliant Yes
Series AE
Termination PC Pin
Throw Configuration DPDT
Voltage Rating (AC) 120v

Reviews

Be the first to submit a review

Trustpilot