TE Connectivity 1565373-4 Combination Line Connector Male 28 Contacts

MPN
1565373-4
Order Code
14-1592
Country of Origin
Japan
Qty Unit Price (Ex VAT)
60+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1,476 in stock

TE Connectivity's 1565373-4 is a combination line connector with 28 male contacts.

It offers reliable connectivity for complex wiring systems.

This connector is ideal for use in telecommunications and industrial equipment.

It ensures secure connections in high-density applications.


Plug / Socket Plug
Circuit Application Signal
Colour Natural
Contact Finish - Mating TIN
Contact Material Brass
Contact Mating Length 0.217inch
Contact Plating Tin
Contact Shape Square
Contact Type Male Pin
Depth 24.47mm
ELV Compliant
Gender Female
Height 15.5mm
Housing colour Natural
Insulation Colour Natural
Insulation Material Glass
Length 0.963inch
Max Voltage Rating (DC) 12V
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Contacts 28
Number of Positions 28
Number of Rows 2
Number of Signal Positions 28
Orientation Right Angle
Package Quantity 12
Packaging Rail/Tube
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 0.087inch
Primary Type Rectangular
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series .025
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 0.025inch
Termination Solder
Type Combination Line Connector
Width 1.425inch

Reviews

Be the first to submit a review

Trustpilot