TE Connectivity 1564562-2 HDSCS Panel Slide For 2.5 Mm Thickness 1 pc

MPN
1564562-2
EAN-13
2050002963498
Order Code
07-3676
Country of Origin
Germany
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.496
50+ £0.477
100+ £0.457
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

TE Connectivity's fastening slide HDSCS, MCP 1564562-2 is a robust component designed to secure connectors in automotive and industrial applications. Its durable construction ensures reliable performance in harsh environments, providing long-lasting connectivity. This part is an essential element for maintaining secure electrical connections.
Type HDSCS, MCP
Code D
Colour Red
Compatible with (details) Panel thickness 2.5mm
Connector System automotive
ELV Compliant
Flammability Rating UL94 V-0
Material PBT GF
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 8
Number of Ways 18
Package Quantity 1600
Packaging Carton
Ratings IP67
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Temperature Range -40 to +140°C

Reviews

Be the first to submit a review

Trustpilot