TE Connectivity 1564562-1 SLIDEGROUP D Automotive Connector Female Shrouded

MPN
1564562-1
Order Code
14-1795
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.401
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 100 in stock

TE Connectivity's 1564562-1 is a female shrouded automotive connector for secure electrical connections.

It features high durability and reliable performance in automotive environments.

Designed for wire-to-wire applications, it ensures protection against disconnects and misalignment.

Commonly used in vehicle electrical systems, it supports robust connections in harsh conditions.


Type Automotive Connector
Number of Contacts 8
Gender Female
Colour Yellow
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 V-0
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Package Quantity 1600
Packaging Carton
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot