TE Connectivity 1564562-1 HDSCS MCP Fastening Slide 1 pc Sturdy Design

Image Representative of Range

TE Connectivity 1564562-1 HDSCS MCP Fastening Slide 1 pc Sturdy Design

MPN
1564562-1
EAN-13
2050002963276
Order Code
07-3675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.533
50+ £0.443
100+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

TE Connectivity's 1564562-1 is a female shrouded automotive connector for secure electrical connections.

It features high durability and reliable performance in automotive environments.

Designed for wire-to-wire applications, it ensures protection against disconnects and misalignment.

Commonly used in vehicle electrical systems, it supports robust connections in harsh conditions.


Type HDSCS, MCP
Code D
Colour Yellow
Compatible with (details) Panel thickness 3mm
Connector System automotive
ELV Compliant
Flammability Rating UL94 V-0
Material PBT GF
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 8
Number of Ways 18
Package Quantity 1600
Packaging Carton
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Temperature Range -40 to +140°C

Reviews

Be the first to submit a review

Trustpilot