TE Connectivity 1564411-1 HDSCS Fastening Slide 1 pc MCP E Series

Image Representative of Range

TE Connectivity 1564411-1 HDSCS Fastening Slide 1 pc MCP E Series

MPN
1564411-1
EAN-13
2050002963900
Order Code
07-3674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.574
50+ £0.530
100+ £0.505
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,087 in stock

The TE Connectivity 1564411-1 is an automotive connector female unshrouded.

It features a robust design with high durability for reliable performance in vehicle applications.

This connector is typically used in automotive electrical systems for secure and efficient connections.

Its universal design supports various automotive applications with ease.


Type HDSCS, MCP
Code E
Colour Yellow
Compatible with (details) Panel thickness 3mm
Connector System automotive
ELV Compliant
Flammability Rating UL94 V-0
Material PBT GF
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 18
Number of Ways 18
Package Quantity 1200
Packaging Carton
Ratings IP67
RoHS Compliant Yes
Series Heavy Duty Sealed Connector Series (HDSCS), MCP
Serviceable Yes
Temperature Range -40 to +140°C

Reviews

Be the first to submit a review

Trustpilot