TE Connectivity 1563110-1 HDSCS Cap Angled For Sockets & Flat Plug Housing

MPN
1563110-1
EAN-13
2050002963474
Order Code
07-3672
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.12
50+ £0.932
100+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

TE Connectivity's 1563110-1 is an automotive connector cover designed for use in electrical systems.

It features a 90-degree angle and is female and unshrouded, making it ideal for compact installations.

This connector cover provides reliable protection and insulation in automotive applications.

It is typically used in various vehicle models to ensure secure and efficient electrical connections.


Type HDSCS, MCP
Code D
Colour Black
Connector System automotive
ELV Compliant
Flammability Rating UL94 HB
Gender Female
IP Rating IP67/IP69K
Length 57mm
Material PA 66
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute HDSCS, MCP
Number of Positions 8
Orientation Right Angle
Package Quantity 700
Packaging Box
Radiation Hardening No
Ratings IP67
RoHS Compliant Yes
Series MCP
Serviceable Yes
Strain Relief Yes (With)
Temperature Range -40 to +140°C
Wire/Cable Diameter 0.555inch

Reviews

Be the first to submit a review

Trustpilot