TE Connectivity 1551953-1 Speciality Terminal Solder Pluggable For Bus Bar

MPN
1551953-1
Order Code
14-6353
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 464 in stock

The TE Connectivity 1551953-1 is a specialty terminal solder pluggable designed for secure connections on a bus bar.

It features a robust construction to ensure reliable electrical connectivity.

This component is often used in power distribution systems for its high current carrying capability.

Its design facilitates easy installation and maintenance in electrical and industrial applications.


Type Bus Bar Connector
Current Rating 170a
Contact Termination Solder
Gender Plug
Approvals UL
Circuit Application Power
Colour Black
Compatible With Agency/Standards Products UL
Connector & Contact Terminates To Bus Bar
Connector & Housing Type Receptacle
Connector Height 1.112
Connector Mounting Type Board Mount
Connector System Board-to-Bus Bar
Contact Base Material Copper Alloy
Contact Current Rating (Max) 170
Contact Material Copper Alloy
Contact Mating Area Plating Material Thickness 118
Contact Plating Tin
Contact Shape & Form Multiple Contact Point
Contact Style Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
ELV Compliant
Flammability Rating UL94 V-0
Height 1.112inch
Housing colour Black
Housing Material Thermoplastic
Insulation Material Thermoplastic
Length 31.4mm
Mating Alignment With
Mating Alignment Type Blindmate
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Pluggable
Number of Positions 2
Operating Temperature Range -67 – 221
Operating Voltage 48
Orientation Right Angle
Packaging Box
Packaging Method Tray
PCB Mount Orientation Right Angle
PCB Mounting Orientation Right Angle
PCB Thickness 2mm
PCB Thickness (Recommended) .06 – .079
Product Length 31.4
Product Width .472
RoHS Compliant Yes
Series Crown Clip Junior
Tail Length 5.68mm
Termination Clip
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .224
Underplate Material Nickel
Width 12mm

Reviews

Be the first to submit a review

Trustpilot