TE Connectivity 154746-2 FASTIN-FASTON 5P REC HSG Nylon Black

MPN
154746-2
EAN-13
2050006759790
Order Code
07-3670
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

TE Connectivity's 154746-2 is a black relay base housing designed for relay sockets.

It provides reliable protection and secure attachment for relays.

This housing is commonly used in automotive and industrial applications.

Its robust construction ensures durability and efficient performance in various settings.


Type Crimp Terminal Housings
Pitch 9.5 mm
Number of Ways 5
Number of Rows 3
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Gender Female
Housing Color Black
Housing Material Nylon
Length 0.984inch
Mating Alignment With
Misc Attribute TE AMP FASTIN-FASTON
Number of Contacts 5
Number of Positions 5
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 2000
Packaging Bag
Packaging Quantity 2000
Packaging Type Bag
Primary Product colour Black
Product Length .984
Sealable No
Terminal Orientation Straight
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot