TE Connectivity 1546347-2 Circular Connector R/A Cable Clamp Male Unshrouded

MPN
1546347-2
Order Code
14-5310
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 13 in stock

The TE Connectivity 1546347-2 is a circular connector featuring a right-angle cable clamp.

This male, unshrouded connector is designed for robust and reliable electrical connections in demanding environments.

It is typically used in industrial and aerospace applications where secure and durable connections are essential.

Its high-quality construction ensures optimal performance and long-lasting durability.


Type Circular Connector R/A Cable Clamp
Color Black
ELV Compliant
Flammability Rating UL94 V-0
Length 34.54mm
Material Nylon, Polyamide, Thermoplastic
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material Thermoplastic
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Thread Size 5/8-24 UNEF-2B
UL Flammability Rating UL 94V-0
Wire/Cable Color Black
Wire/Cable Diameter 8.36mm

Reviews

Be the first to submit a review

Trustpilot