TE Connectivity 1546306-8 Barrier Strip 8P Unshrouded 0.374" Dr Female

MPN
1546306-8
Order Code
15-2192
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
100+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 4,200 in stock

TE Connectivity 1546306-8 is an unshrouded barrier strip with eight positions.

It features a 0.374-inch spacing and a durable design for secure connections.

This barrier strip is commonly used in applications requiring reliable terminal connections, such as industrial equipment and electrical panels.

Its female configuration ensures easy mating with compatible components.


Number of Circuits 4
Pitch 9.53
Current Rating 20a
Accessory Type Barrier Strip
Approvals UL
Centerline (Pitch) 9.525mm
Circuit Application Power
Color Black
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating (Max) 20
Contact Material Brass
Contact Plating Tin
Depth 21.8mm
ELV Compliant
Flammability Rating UL94 V-0
Housing Color Black
Housing Material Thermoplastic
Insulation Material Thermoplastic
Length 93.2mm
Material Thermoplastic
Max Current Rating 20a
Max Supply Voltage (AC) 300v
Max Voltage Rating (AC) 300v
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Panel, Chassis
Mounting Ears Yes (With)
Mounting Insert No (Without)
Number of Contacts 8
Number of levels 1
Number of Poles 8
Number of Positions 8
Number of Rows 2
Number of Wire Entries 16
Operating Temperature Range -40 – 248
Operating Voltage 300
Orientation Straight
Package Quantity 100
Packaging Carton
Packaging Method Carton
Packaging Quantity 100
Primary Product colour Black
Product Length 3.67
Product Orientation Vertical
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Buchanan
Terminal Material Brass
Termination Screw
Thread Size 6-32
UL Flammability Rating UL 94V-0
Voltage 300v
Voltage Rating 300v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 22AWG
Wire Size 22 – 12
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot