TE Connectivity 1544317-1 NG1 Automotive Connector Female Unshrouded 8MM WP

MPN
1544317-1
Order Code
14-1681
Country of Origin
Belgium
Qty Unit Price (Ex VAT)
750+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Despatched within 5 working days - 467 in stock

TE Connectivity's 1544317-1 is a female unshrouded automotive connector designed for 8mm wire.

This connector offers water-proofing properties suitable for harsh environments.

It is typically used in automotive applications where reliable connections are crucial.

The connector's design ensures secure and efficient performance in demanding conditions.


Type Automotive Connector
Number of Contacts 2
Gender Female
Number of Rows 1
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Depth 34.6mm
ELV Compliant
Flammability Rating UL94 HB
Height 29.8mm
Housing Color Black
Hybrid Connector No
Length 34.6mm
Material Glass, Polybutylene
Mating Tab Width 0.059inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 750
Packaging Box
Pitch 12mm
Polarized Yes
RoHS Compliant Yes
Sealable Yes (With)
Series PRONER
Serviceable Yes
Strain Relief No (Without)
Termination Quick Connect
Width 1.173inch

Reviews

Be the first to submit a review

Trustpilot