TE Connectivity 1544316-1 Joint Vertical G2 Automotive Connector Female Shrouded

MPN
1544316-1
Order Code
14-1543
Country of Origin
France
Qty Unit Price (Ex VAT)
1500+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 3,890 in stock

The TE Connectivity 1544316-1 is a robust, female shrouded automotive connector designed for secure and reliable electrical connections.

It features a vertical joint configuration suitable for space-constrained installations.

This connector is typically used in automotive applications where durable and stable connections are essential.

Its engineering ensures adaptability to various harsh automotive environments.


Type Automotive Connector
Gender Female
Number of Rows N/A
Body Material Rubber, Silicone
Colour Green
Compatible Insulation Diameter Range .126 – .161
ELV Compliant
Length 10
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Operating Temperature (Max) 257
Operating Temperature Range -40 – 257
Orientation Straight
Package Quantity 18000
Packaging Bulk
Primary Product Material Silicone
Radiation Hardening No
RoHS Compliant Yes
Series PRONER
Wire/Cable Diameter 4.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot