TE Connectivity 1544242-1 is a connector accessory made from durable phosphor bronze.
It features reliable conductivity and corrosion resistance.
This part is typically used in electronic and electrical assemblies.
Ideal for applications requiring secure and stable connections.
| Type |
DIL Solder Contacts |
| Centerline (Pitch) |
2.54mm |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Direction |
Down |
| ELV |
Compliant |
| Gender |
Male |
| Number of Contacts |
1 |
| Orientation |
Straight |
| Package Quantity |
30000 |
| Package/Case |
SIL |
| Packaging |
Tape and Reel |
| Packaging Quantity |
30000 |
| PCB Thickness |
0.045inch |
| Pin Length |
9.5mm |
| Pitch |
2.54 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Termination |
Through Hole |
| Termination Method to PCB |
Through Hole - Solder |