TE Connectivity 1544210-2 CTS 2180 Card Edge Connector Female Unshrouded

MPN
1544210-2
Order Code
14-5228
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25000+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25000
Despatched within 5 working days - 75,000 in stock

TE Connectivity's 1544210-2 is a CTS 2180 card edge connector that is female and unshrouded.

It offers reliable performance with a robust design suitable for secure connections.

This connector is typically used in printed circuit boards and data transfer applications.

Its design ensures easy integration in various electronic assemblies.


Type Card Edge Connector
Mounting Angle Edge
Pitch 2.54
Centerline (Pitch) 2.54mm
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
ELV Compliant
Lead Length 8.5852mm
Length 14mm
Number of Contacts 1
Orientation Straight
Package Quantity 25000
Package/Case SIL
Packaging Tape and Reel
Packaging Quantity 25000
PCB Thickness 0.063inch
Pin Length 0.338inch
Radiation Hardening No
RoHS Compliant Yes
Termination Through Hole
Termination Method to PCB Through Hole - Solder

Reviews

Be the first to submit a review

Trustpilot