TE Connectivity 1544143-1 Connector Accessory Phosphor Bronze Male

MPN
1544143-1
Order Code
14-6718
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
33000+ £0.043
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 33000
Available to back orderBack-order availability date - 13/08/2026

TE Connectivity's 1544143-1 is a male connector accessory made from durable phosphor bronze.

It offers reliable conductivity and corrosion resistance.

This accessory is typically used in automotive and industrial applications.

Its robust design ensures secure and stable connections in demanding environments.


Type DIL Solder Contacts
Pin or Socket Male
Contact Material Bronze
Contact Plating Tin
ELV Compliant
Package Quantity 33000
Packaging Tape and Reel
PCB Thickness 0.63mm
Pin Length 9.1mm
Pitch 2.54
Radiation Hardening No
Termination Through Hole

Reviews

Be the first to submit a review

Trustpilot