TE Connectivity's back shell kit, part number 1534807-1, is a durable component designed for use with 15-position D-sub connectors.
It features an unshrouded design and is made to enhance cable strain relief.
The kit is typically used in applications that require reliable connections, such as industrial or communication systems.
Its construction ensures effective protection and longevity in demanding environments.
| Type |
D-Sub Backshell |
| Number of Contacts |
15 |
| Material |
Zinc, Metal |
| Body Material |
Metal |
| Compatible Insulation Diameter Range |
.189 – .433 |
| Depth |
42mm |
| ELV |
Compliant |
| Length |
39.5mm |
| Number of Positions |
15 |
| Package Quantity |
10 |
| Package/Case |
Metal |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
10 |
| Primary Product Material |
Zinc |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMPLIMITE® HD-20 |
| Shell Material |
ZINC DIE CAST |
| Shell Size |
A |
| Shielded |
Yes |
| Shielding |
Shielded |
| Strain Relief |
Yes (With) |
| Thread Size |
14702 |
| Wire/Cable Diameter |
11mm |
| Wire/Cable Type |
Round |