TE Connectivity 1534531-1 Tab Header Pre-Assembled 38P Male Shrouded Connector

MPN
1534531-1
Order Code
15-9564
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
24+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24
Available to back orderBack-order availability date - 06/10/2026

TE Connectivity's 1534531-1 is a tab header assembly featuring a 38-position male shrouded connector.

It is designed for reliable and durable electrical connections in high-density applications.

Key attributes include robust construction and secure mating for enhanced performance.

Typical applications include automotive and industrial equipment systems.


Type Wire to Board Connector
Number of Positions 38
Pitch 5mm
Circuit Application Power
Colour Black
Contact Finish - Mating TIN
Contact Shape Rectangular
Contact Type Tab
ELV Compliant
Gender Male
Housing colour White
Insulation Colour Black
Length 32.3mm
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Number of Contacts 38
Number of Rows 2
Package Quantity 12
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 1.6mm
Radiation Hardening No
Sealable No (Without)
Series MCP
Shielding Unshielded
Termination Solder
Voltage Rating 12v
Width 3.814inch

Reviews

Be the first to submit a review

Trustpilot