TE Connectivity 1534125-1 Board Connector 10 Contacts 2 Rows Female Shrouded

MPN
1534125-1
Order Code
14-6575
Country of Origin
Belgium
Qty Unit Price (Ex VAT)
1500+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Despatched within 5 working days - 5,613 in stock

TE Connectivity 1534125-1 is a board connector featuring 10 contacts arranged in 2 rows.

The connector has a female shrouded design, providing enhanced protection and connection stability.

It is ideal for use in printed circuit board applications where reliable electrical connections are required.

This part is commonly used in industrial and telecommunications equipment.


Type Wire to Board Connector
Pitch 2.54
Number of Rows 2
Colour Black
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Housing Colour Black
Number of Contacts 10
Orientation Straight
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot