TE Connectivity 1534112-1 MQS Retainer For 2Pos Female Unshrouded Conn

MPN
1534112-1
Order Code
15-9445
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1800+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1800
Despatched within 5 working days - 11,012 in stock

TE Connectivity's 1534112-1 is an MQS retainer designed for a 2-position female unshrouded connector.

It ensures secure and reliable contact retention in electrical systems.

This component is typically used in automotive and industrial applications.

Its robust design enhances performance under demanding conditions.


Type Wire to Board Connector
Gender Female
Colour Black
Connector System Wire-to-Wire
Depth 7.5mm
Flammability Rating UL94 HB
Length 16mm
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Number of Positions 2
Orientation Straight
Package Quantity 1000
Packaging Bag
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot