TE Connectivity 1534101-1 MQS Connector Female Shrouded 16Pos

MPN
1534101-1
Order Code
14-6585
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.390
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack order, lead time 4 months

TE Connectivity 1534101-1 is a female shrouded connector featuring 16 positions.

It is designed for secure electrical connections in automotive and industrial applications.

The connector offers reliable performance with enhanced protection against environmental factors.

Typical uses include wiring and harness assemblies in vehicle and equipment manufacturing.


Type Wire to Board Connector
Number of Contacts 16
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Contact Type Female Socket
Depth 16.2mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.268inch
Housing Color Black
Hybrid Connector No
Length 21.6mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 1000
Packaging Box
Pitch 0.098inch
Polarized Yes
Radiation Hardening No
Row Spacing 0.167inch
Sealable No (Without)
Series Micro Quadlok
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 16.2mm
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 18AWG

Reviews

Be the first to submit a review

Trustpilot