TE Connectivity 1534100-1 12P MQS Socket Housing Female Unshrouded Connector

MPN
1534100-1
Order Code
14-1041
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.290
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 6,716 in stock

The TE Connectivity 1534100-1 is a 12-position MQS socket housing suitable for unshrouded female connectors.

It features a reliable and secure connection with its precision-engineered design.

Typically used in automotive applications, this connector provides robust performance under various conditions.

Its compact structure supports efficient space utilisation in densely packed electronic systems.


Type Wire to Board Connector
Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Depth 16.2mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.268inch
Housing Color Black
Hybrid Connector No
Mating Tab Width 0.025inch
Maximum Operating Temperature 80°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Box
Pitch 2.54
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.167inch
Sealable No (Without)
Series Micro Quadlock System
Serviceable Yes
Strain Relief No (Without)
Width 16.2mm

Reviews

Be the first to submit a review

Trustpilot