TE Connectivity 1534072-1 Multifit MK2 Pre-Assembled 1Par Female Shrouded Conn

MPN
1534072-1
Order Code
14-6222
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1300+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1300
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity 1534072-1 Multifit MK2 Assy is a female shrouded connector known for its reliable electrical performance.

It features one pair of contacts designed for robust and secure connections.

This connector is typically used in automotive and industrial applications requiring durable and safe connectivity.

The shrouded design offers enhanced protection against physical and environmental damage.


Type Wire to Board Connector
Pitch 5mm
Number of Ways 1
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Body Orientation Right Angle
Circuit Application Power
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .47
Connector Length .19
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Connector Width .97
Contact Current Rating (Max) 10
Contact Layout Inline
Contact Mating Area Plating Material Tin (Sn)
Contact Retention Within Housing With
Contact Type Receptacle
Contacts Preloaded Yes
Gender RCP
Housing Material PA 6.6
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Latch
Max Current Rating 16/ContactA
Max Voltage Rating 250v
Mounting Cable Mount
Number of Contacts 1
Operating Temperature Range -40 – 230
Operating Voltage 250
Primary Product colour Natural
Product Depth (mm) 29.6
Product Height (mm) 29.6
Product Length (mm) 4.95
Sealable No
Shielded No
Terminal Pitch (mm) 5
Termination Method IDT
Termination Method to Wire & Cable Insulation Displacement (IDC)
UL Flammability Rating UL 94V-2
UL Rating Recognized
Wire Size 22 – 17

Reviews

Be the first to submit a review

Trustpilot