TE Connectivity 1534046-1 MCP Pin Strip 32 Pins Standard 1 pc

Image Representative of Range

TE Connectivity 1534046-1 MCP Pin Strip 32 Pins Standard 1 pc

MPN
1534046-1
EAN-13
2050003065702
Order Code
07-3657
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The TE Connectivity Pin strip (standard) MCP from Tyco Electronics, part number 1534046-1, features a total of 32 pins for effective electrical connectivity. This component is typically used in complex electronic applications requiring robust and secure pin connections. For precise connectivity in circuit design, the product is suitable in environments demanding high performance and reliability.
Type Pin strip (standard)
Number of Positions 32
Pitch 5mm
Number of Rows 2
Mouning Orientation Right Angle
Case Material PBT GF
Circuit Application Power
Code A
Color Black
Colour Black
Connection Print
Connector System automotive
Connector Type Plug, straight
Contact Finish - Mating TIN
Contact Material Bronze, Copper, Tin
Contact Plating Tin
Contact Shape Rectangular
Contact Type Male Pin
Dimensions (L x W x H) 1.6 x 97.8 x 32.3 mm
ELV Compliant
Gender Male
Height 32.3mm
Housing Color Black
Industrial packaging No
Insulation Color Black
Insulation Material PBT GF
IP Rating IP67
Length 1.6mm
Maximum Operating Temperature 120°C
Maximum Temperature +120°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Misc Attribute MCP
Mount Through Hole
Nominal Voltage 12V DC
Package Quantity 12
Packaging Bulk
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 1.6mm
Pin shape Rectangular
Pins per row 16
Radiation Hardening No
Ratings IP67
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No (Without)
Series MCP
Shielding Unshielded
Termination Solder
Width 97.8mm

Reviews

Be the first to submit a review

Trustpilot