TE Connectivity 1534027-1 MQS Automotive Connector Female Shrouded

Order Code:

14-1295

Brand: TE Connectivity MPN: 1534027-1
Qty Unit Price (Ex VAT)
1000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 28/04/2026

TE Connectivity's 1534027-1 is a female shrouded automotive connector.

It features a compact design with reliable connectivity for automotive applications.

The connector ensures secure fitment and is used in vehicle electronics and wiring systems.

It is suitable for harsh environments, providing durability and safety in automotive systems.


Type Automotive Connector
Number of Contacts 2
Colour Black
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Max Operating Temperature 248°C
Min Operating Temperature -40°C
Package Quantity 30000
Packaging Bulk
Radiation Hardening No
RoHS Compliant Yes
Series Micro Quadlok
Serviceable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot